Ohmite PF2J1K0 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite PF2J1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.