Ohmite PF2J820 technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Resistance | 820R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite PF2J820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.