
Passive heat sink designed for TO-220 packages, featuring a rectangular fin design for efficient heat dissipation. Constructed from anodized aluminum with a black finish, this component offers a natural thermal resistance of 4.8°C/W and 1.5°C/W under forced air flow (100 LFM). Measuring 42mm in length, 25mm in width, and 25.4mm in height, it supports bolt, PC pin, and screw mounting for vertical installation. This RoHS compliant component weighs 25g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RA-T2X-25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Length | 42mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Vertical, Screw |
| Natural Thermal Resistance | 4.8°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Weight | 25g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RA-T2X-25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
