Ohmite RA-T2X-64E technical specifications.
| Width | 25 |
| Length | 42 |
| Height | 63.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite RA-T2X-64E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.