Datasheets.com
Datasheets.com
Potentiometer, Wire Wound, 50W, 1600ohm, 10% +/-Tol
Ohmite

RJS1K6

Potentiometer, Wire Wound, 50W, 1600ohm, 10% +/-Tol

Resistance1.6kR
MountingPanel
Quick Jump:

Technical Specifications

Ohmite RJS1K6 technical specifications.

General

Max Power Dissipation
50W
Mount
Panel
Number of Gangs
1
Number of Turns
1
Packaging
Bulk
Reach SVHC Compliant
Unknown
Resistance
1.6kR
Resistance Tolerance
10%
Resistor Type
Wirewound
RoHS Compliant
No
Series
J
Taper
Linear
Termination
Solder
Tolerance
10%

Compliance

RoHS
Not Compliant

Datasheet

Ohmite RJS1K6 Datasheet

Download the complete datasheet for Ohmite RJS1K6 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.