Datasheets.com
Datasheets.com
POT 6 OHM 50W WIREWOUND LINEAR
Ohmite

RJS6R0

POT 6 OHM 50W WIREWOUND LINEAR

Resistance6R
Voltage Rating750V
MountingPanel
Quick Jump:

Technical Specifications

Ohmite RJS6R0 technical specifications.

General

Body Diameter
58.6mm
Diameter
58.7mm
Lead Free
Contains Lead
Max Power Dissipation
50W
Mount
Panel
Number of Gangs
1
Number of Turns
1
Packaging
Bulk
Reach SVHC Compliant
Unknown
Resistance
6R
Resistance Tolerance
10%
Resistor Type
Wirewound
RoHS Compliant
No
Series
RJS
Taper
Linear
Termination
Solder
Tolerance
10%
Voltage Rating
750V
DC Rated Voltage
750V
Weight
145g

Compliance

RoHS
Not Compliant

Datasheet

Ohmite RJS6R0 Datasheet

Download the complete datasheet for Ohmite RJS6R0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.