Ohmite RLS5K0E technical specifications.
| Mount | Panel |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RLS5K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.