Ohmite SHD1-100C060DE technical specifications.
| Height | 0.433inch |
| Length | 4.094inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 6W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.6mR |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.5% |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SHD1-100C060DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.