Ohmite SHT1-500C075DE technical specifications.
| Current Rating | 500A |
| Height | 0.906inch |
| Length | 126mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 37.5W |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.15mR |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Screw |
| Tolerance | 0.5% |
| Voltage Rating | 75mV |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SHT1-500C075DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.