Ohmite SL-1-270 technical specifications.
| Mount | Through Hole |
| Package Quantity | 10 |
| Resistance | 270R |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SL-1-270 to view detailed technical specifications.
No datasheet is available for this part.