Ohmite SL-3-25 technical specifications.
| Output Power | 23W |
| Resistance | 25R |
| Resistor Type | Wirewound |
| Series | SL |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SL-3-25 to view detailed technical specifications.
No datasheet is available for this part.