Ohmite SM100035003D technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 500kR |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Tolerance | 0.5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite SM100035003D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
