Ohmite SM101021404FE technical specifications.
| Height | 6.35mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 5.08mm |
| Length | 6.35mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1.4MR |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM101021404FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.