Ohmite SM103031505G technical specifications.
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 15.24mm |
| Length | 21.08mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15MR |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 7.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM103031505G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.