
Ohmite SM104033005F technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 30MR |
| Terminal Pitch | 22.86mm |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM104033005F to view detailed technical specifications.
No datasheet is available for this part.