Ohmite SM408035007FE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 27.69mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 48.26mm |
| Length | 52.83mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Resistance | 5GR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | Slim Mox |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM408035007FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.