Ohmite SV-LED-113E technical specifications.
| Color | Silver |
| Diameter | 69.8mm |
| Finish | Anodized |
| Height | 0.5inch |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 6.67°C/W |
| Outside Diameter | 69.8mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Shape | Round |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SV-LED-113E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.