Ohmite SV-LED-314E technical specifications.
| Package/Case | Module |
| Color | Silver |
| Diameter | 21.6mm |
| Height | 14mm |
| Natural Thermal Resistance | 9°C/W |
| Outside Diameter | 21.6mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SV-LED |
| Shape | Round |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SV-LED-314E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.