Ohmite SV-LED-325E technical specifications.
| Package/Case | Module |
| Color | Silver |
| Diameter | 21.6mm |
| Height | 25mm |
| Material | Aluminium |
| Natural Thermal Resistance | 5.6°C/W |
| Outside Diameter | 21.6mm |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SV-LED |
| Shape | Round |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SV-LED-325E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
