Ohmite TA025PW82R0J technical specifications.
| Package/Case | Molded |
| Mount | Through Hole |
| Resistance | 82R |
| Terminal Pitch | 48.3mm |
| Termination | Pin |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA025PW82R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.