Ohmite TA205PA39R0J technical specifications.
| Mount | Through Hole |
| Resistance | 39R |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite TA205PA39R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.