Ohmite TA305PA39K0F technical specifications.
| Mount | Through Hole |
| Resistance | 39kR |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite TA305PA39K0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.