The TA310PA3K00JE resistor from Ohmite is a thick film device with a resistance of 3kR and a tolerance of 5%. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It has a radial lead termination and is available in a quantity of 25 per package.
Checking distributor stock and pricing after the page loads.
| Height | 2.54mm |
| Lead Pitch | 7.62mm |
| Length | 25.4mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 25.4mm |
| RoHS | Compliant |