Ohmite TA310PA47K0JE technical specifications.
| Mount | Through Hole |
| Resistance | 47kR |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite TA310PA47K0JE to view detailed technical specifications.
No datasheet is available for this part.