Ohmite TA605PA6R19F technical specifications.
| Package/Case | Molded |
| Mount | Through Hole |
| Resistance | 6.19R |
| Terminal Pitch | 15.24mm |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA605PA6R19F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.