Ohmite TA810PA100RJE technical specifications.
| Depth | 2.54mm |
| Height | 25.4mm |
| Length | 27.56mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Series | TA |
| Technology | THICK FILM |
| Terminal Pitch | 20.32mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA810PA100RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.