Ohmite TAP600L2R0E technical specifications.
| Height | 32.5mm |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | TAP600 |
| Tolerance | 20% |
| Voltage Rating | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP600L2R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.