Thick Film Resistors - Through Hole 25watt 1ohm 5%
Ohmite TBH25P1R00JE technical specifications.
| Height | 16mm |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1R |
| Series | TBH |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P1R00JE to view detailed technical specifications.
No datasheet is available for this part.