Ohmite TDH35P20R0JE-TR technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.177inch |
| Length | 0.398inch |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | TDH35 |
| Tolerance | 5% |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35P20R0JE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.