Ohmite TEH70P5R00JE technical specifications.
| Height | 5.08mm |
| Length | 21.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | TEH70 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70P5R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.