
The TGH Series resistor from Ohmite features a resistance of 50R with a tolerance of 5% and a voltage rating of 500V. It has a package case of SOT-227-2 and measures 12mm in height, 24.9mm in width, and 38.1mm in length. The resistor operates within a temperature range of -55°C to 155°C and is available in bulk packaging.
Ohmite TGHLV50RJE technical specifications.
| Package/Case | SOT-227-2 |
| Height | 12mm |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 50R |
| Series | TGH |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 24.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TGHLV50RJE to view detailed technical specifications.
No datasheet is available for this part.