The TL122K220E resistor from Ohmite features a resistance of 220 ohms with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk and is compliant with RoHS regulations.
Ohmite TL122K220E technical specifications.
| Height | 25mm |
| Length | 122mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | TL |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.2kV |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TL122K220E to view detailed technical specifications.
No datasheet is available for this part.