Ohmite TL122K47RE technical specifications.
| Height | 25mm |
| Length | 122mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | TL |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.2kV |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TL122K47RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
