The TL54K510E resistor from Ohmite features a resistance of 510 ohms with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk and is RoHS compliant. Its dimensions are 25mm in height, 54mm in length, and 24.4mm in width.
Ohmite TL54K510E technical specifications.
| Height | 25mm |
| Length | 54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | TL |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.2kV |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TL54K510E to view detailed technical specifications.
No datasheet is available for this part.