The TL71K470E resistor from Ohmite has a resistance of 470 ohms with a tolerance of 10%. It operates within a temperature range of -40°C to 125°C and is packaged in bulk. The resistor has a maximum voltage rating of 1.2kV AC and dimensions of 24.4mm in width, 25mm in height, and 71mm in length. The TL71K470E is RoHS compliant.
Ohmite TL71K470E technical specifications.
| Height | 25mm |
| Length | 71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | TL |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.2kV |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TL71K470E to view detailed technical specifications.
No datasheet is available for this part.