The TP810PW100RKE resistor from Ohmite is a through hole component with a resistance of 100 ohms and a tolerance of 10%. It has a maximum operating temperature of 180°C and a minimum operating temperature of 0°C. The resistor is packaged in bulk and has a package quantity of 25.
Ohmite TP810PW100RKE technical specifications.
| Height | 25.4mm |
| Lead Diameter | 1.27mm |
| Lead Pitch | 20.32mm |
| Length | 25.4mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | TP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TP810PW100RKE to view detailed technical specifications.
No datasheet is available for this part.