Ohmite TP810PW10K0KE technical specifications.
| Height | 25.4mm |
| Lead Diameter | 1.27mm |
| Lead Pitch | 20.32mm |
| Length | 25.4mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1MR |
| Series | TP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TP810PW10K0KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.