The TP810PW470RKE resistor from Ohmite features a resistance of 470 ohms with a tolerance of 10%. It has a maximum operating temperature of 180°C and a minimum operating temperature of 0°C. The resistor is available in a bulk packaging quantity of 25 units. It is designed for through hole mounting with a radial termination.
Ohmite TP810PW470RKE technical specifications.
| Height | 25.4mm |
| Lead Diameter | 1.27mm |
| Lead Pitch | 20.32mm |
| Length | 25.4mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 470R |
| Series | TP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TP810PW470RKE to view detailed technical specifications.
No datasheet is available for this part.