The TUM3J470E is an axial resistor from Ohmite with a resistance of 470 ohms and a tolerance of 5%. It is available in bulk packaging with 60 units per package. The resistor has a height of 8mm, length of 22mm, and width of 8mm. It is RoHS compliant.
Ohmite TUM3J470E technical specifications.
| Package/Case | Axial |
| Height | 8mm |
| Length | 22mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | TUM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUM3J470E to view detailed technical specifications.
No datasheet is available for this part.