The TUM7J5K6E is a 5.6k ohm axial resistor with a tolerance of 5% from Ohmite. It is available in a bulk packaging with 50 resistors per package. The resistor has a height of 9mm, length of 35mm, and width of 10mm. It is RoHS compliant and suitable for use in various applications.
Ohmite TUM7J5K6E technical specifications.
| Package/Case | Axial |
| Height | 9mm |
| Length | 35mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | TUM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUM7J5K6E to view detailed technical specifications.
No datasheet is available for this part.