The TUW3J150E resistor from Ohmite features a 150 ohm resistance with a 5% tolerance. It is packaged in an axial configuration with a height and width of 8mm and a length of 22mm. The resistor is available in bulk packaging with 60 units per package. It is compliant with RoHS regulations.
Ohmite TUW3J150E technical specifications.
| Package/Case | Axial |
| Height | 8mm |
| Length | 22mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | TUW |
| Termination | Axial |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUW3J150E to view detailed technical specifications.
No datasheet is available for this part.