The Ohmite TVW10J150E is a radial resistor with a resistance of 150 ohms and a tolerance of 5%. It has a package quantity of 40 and is mounted through a hole. The resistor measures 9mm in height, 10mm in width, and 48mm in length, with a lead pitch of 32mm.
Ohmite TVW10J150E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 150R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW10J150E to view detailed technical specifications.
No datasheet is available for this part.