
Ohmite TVW20J47RE technical specifications.
| Package/Case | Radial |
| Height | 14mm |
| Lead Pitch | 45mm |
| Length | 63mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| Resistance | 47R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW20J47RE to view detailed technical specifications.
No datasheet is available for this part.