Ohmite TVW7J150E technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 22mm |
| Length | 35mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 150R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW7J150E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.