Ohmite TWW10JR15 technical specifications.
| Mount | Through Hole |
| Resistance | 150mR |
| RoHS Compliant | No |
| Series | TWW |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TWW10JR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.