Ohmite WA-DT2-101E technical specifications.
| Package/Case | TO-247 |
| Color | Black |
| Finish | Anodized |
| Height Off Base | 0.63inch |
| Length | 1.2inch |
| Material | Aluminium |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 7°C/W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Weight | 0.79oz |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WA-DT2-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
