The WLBR010FET is a through-hole fixed resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -25°C. It features a moisture-resistant design and is lead-free. The resistor has a maximum power dissipation of 1W and a resistance of 10mR with a tolerance of 1%. It is packaged in an axial configuration with a diameter of 3.3mm and a length of 7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WLBR010FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.3mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLBR010FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.