
The WLBR100FET is a 100mR 1% axial through-hole fixed resistor from Ohmite. It features a moisture-resistant design and is lead-free. The resistor has a maximum power dissipation of 1W and is packaged in tape and reel. It is suitable for use in a wide range of applications, including those requiring high voltage ratings, up to 1kV DC. The resistor is available in a single unit quantity and has a termination of axial through-hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WLBR100FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLBR100FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.