Ohmite WNB15RFT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite WNB15RFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.