Ohmite WV-T264-101E technical specifications.
| Package/Case | TO-264 |
| Height | 32mm |
| Height Off Base | 0.63inch |
| Length | 1.26inch |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 12°C/W |
| Package Cooled | TO-264 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Weight | 0.42oz |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WV-T264-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
